Part Details for M67704 by Mitsubishi Electric
Overview of M67704 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for M67704
M67704 CAD Models
M67704 Part Data Attributes
|
M67704
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M67704
Mitsubishi Electric
Narrow Band High Power Amplifier, 142MHz Min, 175MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.0"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 16 dBm | |
Operating Frequency-Max | 175 MHz | |
Operating Frequency-Min | 142 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.0"H.SPACE | |
Power Supplies | 5,12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2.5 |
Alternate Parts for M67704
This table gives cross-reference parts and alternative options found for M67704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M67704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M67709SL | Narrow Band High Power Amplifier, 300MHz Min, 342MHz Max, Hybrid, | Mitsubishi Electric | M67704 vs M67709SL |
MHW709-1 | 400 MHz - 440 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M67704 vs MHW709-1 |
M67709UL | Narrow Band High Power Amplifier, 335MHz Min, 350MHz Max, Hybrid, | Mitsubishi Electric | M67704 vs M67709UL |
MHW720-1 | Narrow Band High Power Amplifier, 400MHz Min, 440MHz Max, Hybrid, | Motorola Semiconductor Products | M67704 vs MHW720-1 |
MHW710-1 | 400 MHz - 440 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M67704 vs MHW710-1 |
MHW720-1 | 400 MHz - 440 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M67704 vs MHW720-1 |
M57704M | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M67704 vs M57704M |
M67709L | Narrow Band High Power Amplifier, 350MHz Min, 390MHz Max, Hybrid, | Mitsubishi Electric | M67704 vs M67709L |
MHW710-1 | Wide Band High Power Amplifier, 400MHz Min, 440MHz Max, Hybrid, | Motorola Semiconductor Products | M67704 vs MHW710-1 |