Part Details for M67709M by Mitsubishi Electric
Overview of M67709M by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M67709M
M67709M CAD Models
M67709M Part Data Attributes
|
M67709M
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M67709M
Mitsubishi Electric
Narrow Band High Power Amplifier, 390MHz Min, 430MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.0"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 430 MHz | |
Operating Frequency-Min | 390 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.0"H.SPACE | |
Power Supplies | 5,12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2.8 |
Alternate Parts for M67709M
This table gives cross-reference parts and alternative options found for M67709M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M67709M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW720-1 | 400 MHz - 440 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M67709M vs MHW720-1 |
MHW709-1 | Wide Band High Power Amplifier, 400MHz Min, 440MHz Max, Hybrid, | Motorola Semiconductor Products | M67709M vs MHW709-1 |
M67709L | Narrow Band High Power Amplifier, 350MHz Min, 390MHz Max, Hybrid, | Mitsubishi Electric | M67709M vs M67709L |
M57704L | Narrow Band High Power Amplifier, 400MHz Min, 420MHz Max, Hybrid, H3, 5 PIN | Mitsubishi Electric | M67709M vs M57704L |
M67709UL | Narrow Band High Power Amplifier, 335MHz Min, 350MHz Max, Hybrid, | Mitsubishi Electric | M67709M vs M67709UL |
M67709SH | Narrow Band High Power Amplifier, 470MHz Min, 512MHz Max, Hybrid, | Mitsubishi Electric | M67709M vs M67709SH |
MHW709-1 | 400 MHz - 440 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M67709M vs MHW709-1 |
MHW710-1 | 400 MHz - 440 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M67709M vs MHW710-1 |
M67709SL | Narrow Band High Power Amplifier, 300MHz Min, 342MHz Max, Hybrid, | Mitsubishi Electric | M67709M vs M67709SL |
MHW720-1 | Narrow Band High Power Amplifier, 400MHz Min, 440MHz Max, Hybrid, | Motorola Semiconductor Products | M67709M vs MHW720-1 |