Part Details for MX20-1 by Motorola Mobility LLC
Overview of MX20-1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m |
Part Details for MX20-1
MX20-1 CAD Models
MX20-1 Part Data Attributes
|
MX20-1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MX20-1
Motorola Mobility LLC
400 MHz - 440 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 21 dB | |
Input Power-Max (CW) | 21.76 dBm | |
Operating Frequency-Max | 440 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 20 |
Alternate Parts for MX20-1
This table gives cross-reference parts and alternative options found for MX20-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX20-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M67709SL | Narrow Band High Power Amplifier, 300MHz Min, 342MHz Max, Hybrid, | Mitsubishi Electric | MX20-1 vs M67709SL |
MHW709-1 | 400 MHz - 440 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MX20-1 vs MHW709-1 |
M67709UL | Narrow Band High Power Amplifier, 335MHz Min, 350MHz Max, Hybrid, | Mitsubishi Electric | MX20-1 vs M67709UL |
MHW720-1 | Narrow Band High Power Amplifier, 400MHz Min, 440MHz Max, Hybrid, | Motorola Semiconductor Products | MX20-1 vs MHW720-1 |
MHW710-1 | 400 MHz - 440 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MX20-1 vs MHW710-1 |
MHW720-1 | 400 MHz - 440 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MX20-1 vs MHW720-1 |
M57704M | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | MX20-1 vs M57704M |
M67709L | Narrow Band High Power Amplifier, 350MHz Min, 390MHz Max, Hybrid, | Mitsubishi Electric | MX20-1 vs M67709L |
MHW710-1 | Wide Band High Power Amplifier, 400MHz Min, 440MHz Max, Hybrid, | Motorola Semiconductor Products | MX20-1 vs MHW710-1 |