Part Details for MHW720A1 by Motorola Mobility LLC
Overview of MHW720A1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW720A1
MHW720A1 CAD Models
MHW720A1 Part Data Attributes
|
MHW720A1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW720A1
Motorola Mobility LLC
400 MHz - 440 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 700-04 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 24 dBm | |
Operating Frequency-Max | 440 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 700-04 | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 5710 mA | |
Technology | HYBRID | |
VSWR-Max | 30 |
Alternate Parts for MHW720A1
This table gives cross-reference parts and alternative options found for MHW720A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW720A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MHW720-1 | Motorola Mobility LLC | Check for Price | 400 MHz - 440 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | MHW720A1 vs MHW720-1 |
MHW709-1 | Motorola Semiconductor Products | Check for Price | Wide Band High Power Amplifier, 400MHz Min, 440MHz Max, Hybrid, | MHW720A1 vs MHW709-1 |
M67709L | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 350MHz Min, 390MHz Max, Hybrid, | MHW720A1 vs M67709L |
M57704L | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 400MHz Min, 420MHz Max, Hybrid, H3, 5 PIN | MHW720A1 vs M57704L |
M67709UL | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 335MHz Min, 350MHz Max, Hybrid, | MHW720A1 vs M67709UL |
M67709SH | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 470MHz Min, 512MHz Max, Hybrid, | MHW720A1 vs M67709SH |
MHW709-1 | Motorola Mobility LLC | Check for Price | 400 MHz - 440 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | MHW720A1 vs MHW709-1 |
MHW710-1 | Motorola Mobility LLC | Check for Price | 400 MHz - 440 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | MHW720A1 vs MHW710-1 |
M67709SL | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 300MHz Min, 342MHz Max, Hybrid, | MHW720A1 vs M67709SL |
MHW720-1 | Motorola Semiconductor Products | Check for Price | Narrow Band High Power Amplifier, 400MHz Min, 440MHz Max, Hybrid, | MHW720A1 vs MHW720-1 |