Part Details for LM555CH by National Semiconductor Corporation
Overview of LM555CH by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for LM555CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Timer Circuit, Metal | 1 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | Timer Circuit, Metal | 12 |
|
$13.1218 / $14.7620 | Buy Now |
|
Quest Components | Timer Circuit, Metal | 1 |
|
$16.0000 | Buy Now |
Part Details for LM555CH
LM555CH CAD Models
LM555CH Part Data Attributes:
|
LM555CH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM555CH
National Semiconductor Corporation
1 Func, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM555CH
This table gives cross-reference parts and alternative options found for LM555CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM555CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555H | PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Texas Instruments | LM555CH vs LM555H |
ICM7555ITV-T | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | LM555CH vs ICM7555ITV-T |
LM555CH | PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Texas Instruments | LM555CH vs LM555CH |
5962-8950303GX | SQUARE, TIMER, MBCY8, METAL CAN-8 | Intersil Corporation | LM555CH vs 5962-8950303GX |
LMC555CH | IC PULSE; RECTANGULAR, 3 MHz, TIMER, MBCY8, METAL CAN, TO-5, 8 PIN, Analog Waveform Generation Function | National Semiconductor Corporation | LM555CH vs LMC555CH |
5962-8950303GA | 1 Func, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LM555CH vs 5962-8950303GA |
5962-8950305GA | PULSE, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LM555CH vs 5962-8950305GA |
JL555BGA | IC PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN, Analog Waveform Generation Function | National Semiconductor Corporation | LM555CH vs JL555BGA |
LM555H/883 | Timer 8-TO-99 -55 to 125 | Texas Instruments | LM555CH vs LM555H/883 |
ICM7555MTV/883B | 1 Func, 0.1MHz, CMOS, MBCY8 | Harris Semiconductor | LM555CH vs ICM7555MTV/883B |