Part Details for NE555V by Texas Instruments
Overview of NE555V by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE555V
NE555V CAD Models
NE555V Part Data Attributes:
|
NE555V
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE555V
Texas Instruments
Highly stable 555 timer for generating accurate time delays and oscillation 8-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE555V
This table gives cross-reference parts and alternative options found for NE555V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555IPA+ | General-Purpose Timers, 8-PDIP-300_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | NE555V vs ICM7555IPA+ |
UPC1555G2 | 1 Func, 0.1MHz, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | NEC Electronics America Inc | NE555V vs UPC1555G2 |
SE555CF | Analog Waveform Generation Function, BIPolar, CDIP14 | Signetics | NE555V vs SE555CF |
LB8555M | 1 Func, BIPolar, PDSO8, MFP-8 | SANYO Electric Co Ltd | NE555V vs LB8555M |
MC3456DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | NE555V vs MC3456DR2 |
GLC555 | 1 Func, 0.5MHz, PDIP8, | Goldstar Electron Co Ltd | NE555V vs GLC555 |
TS556IDT | DUAL PULSE; RECTANGULAR, 2MHz, TIMER, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | NE555V vs TS556IDT |
NE556D | General purpose dual bipolar timer | STMicroelectronics | NE555V vs NE556D |
LM555J | 1 Func, BIPolar, CDIP8 | National Semiconductor Corporation | NE555V vs LM555J |
LM3905N | RECTANGULAR, TIMER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | NE555V vs LM3905N |