Part Details for NE556A by Signetics
Overview of NE556A by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for NE556A
NE556A CAD Models
NE556A Part Data Attributes:
|
NE556A
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE556A
Signetics
2 Func, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE556A
This table gives cross-reference parts and alternative options found for NE556A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE556A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555IPA+ | General-Purpose Timers, 8-PDIP-300_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | NE556A vs ICM7555IPA+ |
UPC1555G2 | 1 Func, 0.1MHz, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | NEC Electronics America Inc | NE556A vs UPC1555G2 |
SE555CF | Analog Waveform Generation Function, BIPolar, CDIP14 | Signetics | NE556A vs SE555CF |
LB8555M | 1 Func, BIPolar, PDSO8, MFP-8 | SANYO Electric Co Ltd | NE556A vs LB8555M |
MC3456DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | NE556A vs MC3456DR2 |
GLC555 | 1 Func, 0.5MHz, PDIP8, | Goldstar Electron Co Ltd | NE556A vs GLC555 |
TS556IDT | DUAL PULSE; RECTANGULAR, 2MHz, TIMER, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | NE556A vs TS556IDT |
NE556D | General purpose dual bipolar timer | STMicroelectronics | NE556A vs NE556D |
LM555J | 1 Func, BIPolar, CDIP8 | National Semiconductor Corporation | NE556A vs LM555J |
LM3905N | RECTANGULAR, TIMER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | NE556A vs LM3905N |