Part Details for UPC1555C by NEC Electronics America Inc
Overview of UPC1555C by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC1555C
UPC1555C CAD Models
UPC1555C Part Data Attributes
|
UPC1555C
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC1555C
NEC Electronics America Inc
1 Func, 0.1MHz, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Frequency-Max | 0.1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UPC1555C
This table gives cross-reference parts and alternative options found for UPC1555C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1555C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA555 | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | UPC1555C vs KA555 |
LM555CJ | PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UPC1555C vs LM555CJ |
CA0555E | PULSE; RECTANGULAR, TIMER, PDIP8 | Intersil Corporation | UPC1555C vs CA0555E |
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | UPC1555C vs TLC551CP |
KA555I | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | UPC1555C vs KA555I |
SA555 | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | UPC1555C vs SA555 |
LMC555ENG | PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | UPC1555C vs LMC555ENG |
TS3V555IN | PULSE; RECTANGULAR, 2MHz, TIMER, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | UPC1555C vs TS3V555IN |
NE555CN | 1 Func, BIPolar, PDIP8, DIP-8 | Samsung Semiconductor | UPC1555C vs NE555CN |
LM555CN | Single Timer, 3000-TUBE | onsemi | UPC1555C vs LM555CN |