Part Details for LM555CH by Texas Instruments
Overview of LM555CH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for LM555CH
LM555CH CAD Models
LM555CH Part Data Attributes
|
LM555CH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM555CH
Texas Instruments
PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM555CH
This table gives cross-reference parts and alternative options found for LM555CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM555CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555H | PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM555CH vs SA555H |
5962-8950303GC | 1 Func, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LM555CH vs 5962-8950303GC |
LMC555H/883 | PULSE; RECTANGULAR, 3MHz, TIMER, BCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LM555CH vs LMC555H/883 |
LMC555H/883 | IC PULSE; RECTANGULAR, 3 MHz, TIMER, BCY8, METAL CAN, TO-99, 8 PIN, Analog Waveform Generation Function | National Semiconductor Corporation | LM555CH vs LMC555H/883 |
LMC555CH | 1 Func, 3MHz, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | LM555CH vs LMC555CH |
CA0555T | 1 Func, BIPolar, MBCY8 | Harris Semiconductor | LM555CH vs CA0555T |
NE555H | PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM555CH vs NE555H |
LMC555CH | PULSE; RECTANGULAR, 3MHz, TIMER, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | LM555CH vs LMC555CH |
ICM7555ITV | 1 Func, 1MHz, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LM555CH vs ICM7555ITV |
LM555H/883B | PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Texas Instruments | LM555CH vs LM555H/883B |