Part Details for JL555BGA by National Semiconductor Corporation
Overview of JL555BGA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JL555BGA
JL555BGA CAD Models
JL555BGA Part Data Attributes
|
JL555BGA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JL555BGA
National Semiconductor Corporation
IC PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN, Analog Waveform Generation Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for JL555BGA
This table gives cross-reference parts and alternative options found for JL555BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL555BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555H | PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | JL555BGA vs SA555H |
LM555CH | PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Texas Instruments | JL555BGA vs LM555CH |
5962-8950303GC | 1 Func, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | JL555BGA vs 5962-8950303GC |
LMC555H/883 | PULSE; RECTANGULAR, 3MHz, TIMER, BCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | JL555BGA vs LMC555H/883 |
LMC555H/883 | IC PULSE; RECTANGULAR, 3 MHz, TIMER, BCY8, METAL CAN, TO-99, 8 PIN, Analog Waveform Generation Function | National Semiconductor Corporation | JL555BGA vs LMC555H/883 |
LMC555CH | 1 Func, 3MHz, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | JL555BGA vs LMC555CH |
CA0555T | 1 Func, BIPolar, MBCY8 | Harris Semiconductor | JL555BGA vs CA0555T |
NE555H | PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | JL555BGA vs NE555H |
LMC555CH | PULSE; RECTANGULAR, 3MHz, TIMER, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | JL555BGA vs LMC555CH |
ICM7555ITV | 1 Func, 1MHz, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | JL555BGA vs ICM7555ITV |