Part Details for LM25576BLDT/NOPB by Texas Instruments
Overview of LM25576BLDT/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM25576BLDT/NOPB
LM25576BLDT/NOPB CAD Models
LM25576BLDT/NOPB Part Data Attributes:
|
LM25576BLDT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25576BLDT/NOPB
Texas Instruments
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJ OUTPUT VOLTAGE IS BELOW 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 5.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM25576BLDT/NOPB
This table gives cross-reference parts and alternative options found for LM25576BLDT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25576BLDT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8001IY#PBF | 36VIN, 5A µModule Regulator with 5-Output Configurable LDO Array | Analog Devices Inc | LM25576BLDT/NOPB vs LTM8001IY#PBF |
LTM8001MPY | 36VIN, 5A µModule Regulator with 5-Output Configurable LDO Array | Analog Devices Inc | LM25576BLDT/NOPB vs LTM8001MPY |
LTM8001EY#PBF | 36VIN, 5A µModule Regulator with 5-Output Configurable LDO Array | Analog Devices Inc | LM25576BLDT/NOPB vs LTM8001EY#PBF |
LTM8001MPY#PBF | 36VIN, 5A µModule Regulator with 5-Output Configurable LDO Array | Analog Devices Inc | LM25576BLDT/NOPB vs LTM8001MPY#PBF |
LTM8001IY#PBF | LTM8001 - 36VIN, 5A µModule (Power Module) Regulator with 5-Output Configurable LDO Array; Package: BGA; Pins: 121; Temperature Range: -40°C to 85°C | Linear Technology | LM25576BLDT/NOPB vs LTM8001IY#PBF |
LTM8001IY | 36VIN, 5A µModule Regulator with 5-Output Configurable LDO Array | Analog Devices Inc | LM25576BLDT/NOPB vs LTM8001IY |