Part Details for LTM8001MPY#PBF by Analog Devices Inc
Overview of LTM8001MPY#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM8001MPY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM8001MPY#PBF-ND
|
DigiKey | DC DC CNVRTR 1.2-24V 3X0-24V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
102 In Stock |
|
$60.7721 / $70.9700 | Buy Now |
DISTI #
584-LTM8001MPY#PBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 5A uModule Reg w/ 5-Out Config RoHS: Compliant | 30 |
|
$60.7600 / $70.9600 | Buy Now |
DISTI #
V36:1790_06504239
|
Arrow Electronics | 36VIN, 5A μModule Regulator with 5-Output Configurable LDO Array Min Qty: 119 Package Multiple: 119 Lead time: 13 Weeks Date Code: 2108 | Americas - 3 |
|
$54.9600 | Buy Now |
|
Analog Devices Inc | 36VIN, 5A µModule Reg w/ 5-Ou Min Qty: 1 Package Multiple: 119 | 1449 |
|
$43.9200 / $70.9700 | Buy Now |
DISTI #
35216916
|
Verical | 36VIN, 5A μModule Regulator with 5-Output Configurable LDO Array Min Qty: 119 Package Multiple: 119 | Americas - 1428 |
|
$56.3077 / $62.7429 | Buy Now |
DISTI #
66405252
|
Verical | 36VIN, 5A μModule Regulator with 5-Output Configurable LDO Array Min Qty: 3 Package Multiple: 3 Date Code: 2108 | Americas - 3 |
|
$54.9600 | Buy Now |
DISTI #
LTM8001MPY#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 119 | 0 |
|
$56.7000 / $62.2200 | Buy Now |
Part Details for LTM8001MPY#PBF
LTM8001MPY#PBF CAD Models
LTM8001MPY#PBF Part Data Attributes
|
LTM8001MPY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8001MPY#PBF
Analog Devices Inc
36VIN, 5A µModule Regulator with 5-Output Configurable LDO Array
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 121 | |
Manufacturer Package Code | 05-08-1923 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR; ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PBGA-B121 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LTM8001MPY#PBF
This table gives cross-reference parts and alternative options found for LTM8001MPY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8001MPY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8001IY#PBF | LTM8001 - 36VIN, 5A µModule (Power Module) Regulator with 5-Output Configurable LDO Array; Package: BGA; Pins: 121; Temperature Range: -40°C to 85°C | Linear Technology | LTM8001MPY#PBF vs LTM8001IY#PBF |
LTM8001EY#PBF | 36VIN, 5A µModule Regulator with 5-Output Configurable LDO Array | Analog Devices Inc | LTM8001MPY#PBF vs LTM8001EY#PBF |