-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36VIN, 5A µModule Regulator with 5-Output Configurable LDO Array
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4414
|
Newark | Dc/Dc Pol Conv, Buck, 1Mhz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:6V, Input Voltage Max:36V, No. Of Outputs:6 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:121Pins, Output Current:5A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM8001IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$31.1000 / $33.5000 | Buy Now |
DISTI #
505-LTM8001IY#PBF-ND
|
DigiKey | DC DC CNVRTR 1.2-24V 3X0-24V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
312 In Stock |
|
$28.1750 / $28.6500 | Buy Now |
DISTI #
584-LTM8001IY#PBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 5A uModule Reg w/ 5-Out Config RoHS: Compliant | 1625 |
|
$28.1700 / $28.6500 | Buy Now |
|
Analog Devices Inc | 36VIN, 5A µModule Reg w/ 5-Ou Min Qty: 1 Package Multiple: 119 | 21007 |
|
$22.5400 / $28.6500 | Buy Now |
DISTI #
53150220
|
Verical | 36VIN, 5A μModule Regulator with 5-Output Configurable LDO Array Min Qty: 119 Package Multiple: 119 | Americas - 20944 |
|
$27.3600 | Buy Now |
DISTI #
66434051
|
Verical | 36VIN, 5A μModule Regulator with 5-Output Configurable LDO Array Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 68 |
|
$26.6800 | Buy Now |
|
Rochester Electronics | LTM8001 - 36VIN, 5AModule Regulator with 5-Output Configurable LDO Array RoHS: Compliant Status: Active Min Qty: 1 | 92 |
|
$27.9400 / $32.8700 | Buy Now |
|
Ameya Holding Limited | IC REG 6 BUCK/LINEAR 121BGA | 21007 |
|
RFQ | |
DISTI #
LTM8001IY#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 119 | 0 |
|
$29.1000 / $31.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8001IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8001IY#PBF
Analog Devices Inc
36VIN, 5A µModule Regulator with 5-Output Configurable LDO Array
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 121 | |
Manufacturer Package Code | 05-08-1923 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR; ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM8001IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8001IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8001IY#PBF | LTM8001 - 36VIN, 5A µModule (Power Module) Regulator with 5-Output Configurable LDO Array; Package: BGA; Pins: 121; Temperature Range: -40°C to 85°C | Linear Technology | LTM8001IY#PBF vs LTM8001IY#PBF |
LTM8001EY#PBF | 36VIN, 5A µModule Regulator with 5-Output Configurable LDO Array | Analog Devices Inc | LTM8001IY#PBF vs LTM8001EY#PBF |