LM25576BLDT/NOPB
vs
LTM8001IY#PBF
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
HTSSOP-20
|
15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-121
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ADJ OUTPUT VOLTAGE IS BELOW 1.225V
|
ALSO OPERATES AS LDO REGULATOR; ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 24V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
42 V
|
36 V
|
Input Voltage-Min |
6 V
|
6 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PDSO-G20
|
S-PBGA-B121
|
Length |
6.5 mm
|
15 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
121
|
Output Current-Max |
5.1 A
|
5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
BGA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
GRID ARRAY
|
Seated Height-Max |
1.1 mm
|
3.62 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
4.4 mm
|
15 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
BGA
|
Pin Count |
|
121
|
Manufacturer Package Code |
|
BGA
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
BGA121,11X11,50
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Switching Frequency-Max |
|
1000 kHz
|
Temperature Grade |
|
AUTOMOTIVE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LM25576BLDT/NOPB with alternatives
Compare LTM8001IY#PBF with alternatives