Part Details for LTM8001IY#PBF by Linear Technology
Overview of LTM8001IY#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM8001IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Module DC-DC 1-OUT 1.2V to 24V 5A Automotive 121-Pin BGA Tray / IC REG 6 BUCK/LINEAR 121BGA | 6000 |
|
RFQ |
Part Details for LTM8001IY#PBF
LTM8001IY#PBF CAD Models
LTM8001IY#PBF Part Data Attributes
|
LTM8001IY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8001IY#PBF
Linear Technology
LTM8001 - 36VIN, 5A µModule (Power Module) Regulator with 5-Output Configurable LDO Array; Package: BGA; Pins: 121; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-121 | |
Pin Count | 121 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR; ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 24V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PBGA-B121 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA121,11X11,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for LTM8001IY#PBF
This table gives cross-reference parts and alternative options found for LTM8001IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8001IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8001EY#PBF | 36VIN, 5A µModule Regulator with 5-Output Configurable LDO Array | Analog Devices Inc | LTM8001IY#PBF vs LTM8001EY#PBF |