Part Details for LTM8001IY by Analog Devices Inc
Overview of LTM8001IY by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM8001IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM8001IY-ND
|
DigiKey | DC DC CNVRTR 1.2-24V 3X0-24V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
119 In Stock |
|
$46.2635 / $54.8300 | Buy Now |
DISTI #
584-LTM8001IY
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 5A uModule Reg w/ 5-Out Config RoHS: Not Compliant | 119 |
|
$47.6300 / $54.4100 | Buy Now |
|
Analog Devices Inc | 36VIN, 5A µModule Reg w/ 5-Ou Min Qty: 1 Package Multiple: 119 | 24 |
|
$33.9300 / $54.8300 | Buy Now |
DISTI #
LTM8001IY
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Not Compliant Min Qty: 119 | 0 |
|
$43.8100 / $48.0700 | Buy Now |
Part Details for LTM8001IY
LTM8001IY CAD Models
LTM8001IY Part Data Attributes
|
LTM8001IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8001IY
Analog Devices Inc
36VIN, 5A µModule Regulator with 5-Output Configurable LDO Array
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 121 | |
Manufacturer Package Code | 05-08-1923 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR; ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PBGA-B121 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for LTM8001IY
This table gives cross-reference parts and alternative options found for LTM8001IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8001IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8001IY#PBF | LTM8001 - 36VIN, 5A µModule (Power Module) Regulator with 5-Output Configurable LDO Array; Package: BGA; Pins: 121; Temperature Range: -40°C to 85°C | Linear Technology | LTM8001IY vs LTM8001IY#PBF |
LTM8001EY#PBF | 36VIN, 5A µModule Regulator with 5-Output Configurable LDO Array | Analog Devices Inc | LTM8001IY vs LTM8001EY#PBF |