There are no models available for this part yet.
Overview of LF157H/883B by General Electric Solid State
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LF157H | Rochester Electronics LLC | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | |
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. |
CAD Models for LF157H/883B by General Electric Solid State
Part Data Attributes for LF157H/883B by General Electric Solid State
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GENERAL ELECTRIC SOLID STATE
|
Package Description
|
, CAN8,.2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.0001 µA
|
Frequency Compensation
|
YES (AVCL>=5)
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for LF157H/883B
This table gives cross-reference parts and alternative options found for LF157H/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF157H/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF157H/833 | OP-AMP | Texas Instruments | LF157H/883B vs LF157H/833 |
LF157H/883C | IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL | Texas Instruments | LF157H/883B vs LF157H/883C |
LF157H | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | Harris Semiconductor | LF157H/883B vs LF157H |
PM157J/883 | IC OP-AMP, 7000 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | LF157H/883B vs PM157J/883 |
PM157J | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, TO-99, 8 PIN | Precision Monolithics Inc | LF157H/883B vs PM157J |
LF157H | IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL | Intersil Corporation | LF157H/883B vs LF157H |
PM157J5/38510 | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | LF157H/883B vs PM157J5/38510 |
LF157H | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LF157H/883B vs LF157H |
LF157H/883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL, TO-99, CAN-8 | Raytheon Semiconductor | LF157H/883B vs LF157H/883B |
LF157H/B | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | General Electric Solid State | LF157H/883B vs LF157H/B |