Part Details for LF157H/883B by National Semiconductor Corporation
Overview of LF157H/883B by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF157H/883B
LF157H/883B CAD Models
LF157H/883B Part Data Attributes
|
LF157H/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF157H/883B
National Semiconductor Corporation
IC OP-AMP, 7000 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 20000 |
Alternate Parts for LF157H/883B
This table gives cross-reference parts and alternative options found for LF157H/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF157H/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM157J/883 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, TO-99, 8 PIN | Precision Monolithics Inc | LF157H/883B vs PM157J/883 |
LF157H | OP-AMP, 7000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | LF157H/883B vs LF157H |
LF157H | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | AMD | LF157H/883B vs LF157H |
LF157H/883 | OP-AMP, 7000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8 | Texas Instruments | LF157H/883B vs LF157H/883 |
LF157H | IC OP-AMP, 7000 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | LF157H/883B vs LF157H |
LF157H/883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL, TO-99, CAN-8 | Raytheon Semiconductor | LF157H/883B vs LF157H/883B |
LF157H/883 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL, CAN-8 | Rochester Electronics LLC | LF157H/883B vs LF157H/883 |
LF157H | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | Harris Semiconductor | LF157H/883B vs LF157H |
LF157H | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, | Raytheon Semiconductor | LF157H/883B vs LF157H |
PM157J/883 | IC OP-AMP, 7000 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | LF157H/883B vs PM157J/883 |