Part Details for LF157AH/883 by Rochester Electronics LLC
Overview of LF157AH/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LF157AH/883
LF157AH/883 CAD Models
LF157AH/883 Part Data Attributes
|
LF157AH/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LF157AH/883
Rochester Electronics LLC
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20000 |
Alternate Parts for LF157AH/883
This table gives cross-reference parts and alternative options found for LF157AH/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF157AH/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF157AH/883 | OP-AMP, 2500uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8 | Texas Instruments | LF157AH/883 vs LF157AH/883 |
LF157AT | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Raytheon Semiconductor | LF157AH/883 vs LF157AT |
LF157AH/883B | OP-AMP, 2500uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | LF157AH/883 vs LF157AH/883B |
LF157AH/883B | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Raytheon Semiconductor | LF157AH/883 vs LF157AH/883B |
LF157AH | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, | Raytheon Semiconductor | LF157AH/883 vs LF157AH |
LF157AH | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LF157AH/883 vs LF157AH |
LF157AH/883 | IC OP-AMP, 2500 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | LF157AH/883 vs LF157AH/883 |