Part Details for LF157AH/883B by National Semiconductor Corporation
Overview of LF157AH/883B by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF157AH/883B
LF157AH/883B CAD Models
LF157AH/883B Part Data Attributes
|
LF157AH/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF157AH/883B
National Semiconductor Corporation
IC OP-AMP, 2500 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 20000 |
Alternate Parts for LF157AH/883B
This table gives cross-reference parts and alternative options found for LF157AH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF157AH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF157AH/883 | OP-AMP, 2500uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8 | Texas Instruments | LF157AH/883B vs LF157AH/883 |
LF157AT | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Raytheon Semiconductor | LF157AH/883B vs LF157AT |
LF157AH/883B | OP-AMP, 2500uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | LF157AH/883B vs LF157AH/883B |
LF157AH/883B | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Raytheon Semiconductor | LF157AH/883B vs LF157AH/883B |
LF157AH/883 | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | Rochester Electronics LLC | LF157AH/883B vs LF157AH/883 |
LF157AH | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, | Raytheon Semiconductor | LF157AH/883B vs LF157AH |
LF157AH | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LF157AH/883B vs LF157AH |
LF157AH/883 | IC OP-AMP, 2500 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | LF157AH/883B vs LF157AH/883 |