Part Details for LF157AH by Harris Semiconductor
Overview of LF157AH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LF157AH
LF157AH CAD Models
LF157AH Part Data Attributes
|
LF157AH
Harris Semiconductor
Buy Now
|
Compare Parts:
LF157AH
Harris Semiconductor
Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LF157AH
This table gives cross-reference parts and alternative options found for LF157AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF157AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF157AH/883 | OP-AMP, 2500uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8 | Texas Instruments | LF157AH vs LF157AH/883 |
LF157AT | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Raytheon Semiconductor | LF157AH vs LF157AT |
LF157AH/883B | OP-AMP, 2500uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | LF157AH vs LF157AH/883B |
LF157AH/883B | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Raytheon Semiconductor | LF157AH vs LF157AH/883B |
LF157AH/883 | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | Rochester Electronics LLC | LF157AH vs LF157AH/883 |
LF157AH | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, | Raytheon Semiconductor | LF157AH vs LF157AH |
LF157AH | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LF157AH vs LF157AH |
LF157AH/883 | IC OP-AMP, 2500 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | LF157AH vs LF157AH/883 |