Part Details for LF157H/883C by Texas Instruments
Overview of LF157H/883C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LF157H | Rochester Electronics LLC | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | |
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) |
Part Details for LF157H/883C
LF157H/883C CAD Models
LF157H/883C Part Data Attributes
|
LF157H/883C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF157H/883C
Texas Instruments
IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LF157H/883C
This table gives cross-reference parts and alternative options found for LF157H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF157H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF157H/883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | General Electric Solid State | LF157H/883C vs LF157H/883B |
LF157H/833 | OP-AMP | Texas Instruments | LF157H/883C vs LF157H/833 |
LF157H | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | Harris Semiconductor | LF157H/883C vs LF157H |
PM157J/883 | IC OP-AMP, 7000 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | LF157H/883C vs PM157J/883 |
PM157J | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, TO-99, 8 PIN | Precision Monolithics Inc | LF157H/883C vs PM157J |
LF157H | IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL | Intersil Corporation | LF157H/883C vs LF157H |
PM157J5/38510 | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | LF157H/883C vs PM157J5/38510 |
LF157H | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LF157H/883C vs LF157H |
LF157H/883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL, TO-99, CAN-8 | Raytheon Semiconductor | LF157H/883C vs LF157H/883B |
LF157H/B | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | General Electric Solid State | LF157H/883C vs LF157H/B |