Part Details for KD82750DB-45 by Intel Corporation
Overview of KD82750DB-45 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for KD82750DB-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KD82750DB-45-ND
|
DigiKey | GRAPHICS PROCESSOR PQFP132 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1060 In Stock |
|
$361.1200 | Buy Now |
|
Rochester Electronics | Graphics Processor, CMOS, PQFP132 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1060 |
|
$309.9000 / $364.5900 | Buy Now |
Part Details for KD82750DB-45
KD82750DB-45 CAD Models
KD82750DB-45 Part Data Attributes:
|
KD82750DB-45
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KD82750DB-45
Intel Corporation
Graphics Processor, CMOS, PQFP132, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 45 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Maximum Num of Bits per Pixel | 32 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 375 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
Alternate Parts for KD82750DB-45
This table gives cross-reference parts and alternative options found for KD82750DB-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD82750DB-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD72123R | Graphics Processor, CMOS, CPGA132, CERAMIC, PGA-132 | NEC Electronics America Inc | KD82750DB-45 vs UPD72123R |
SMJ34020AHTM40 | Graphics System Processor 132-CFP -55 to 125 | Texas Instruments | KD82750DB-45 vs SMJ34020AHTM40 |
5962-9162304MYX | GRAPHICS PROCESSOR, CQFP132, CERAMIC, QFP-132 | Texas Instruments | KD82750DB-45 vs 5962-9162304MYX |
5962-9162303MYA | Graphics System Processor 132-CFP -55 to 125 | Texas Instruments | KD82750DB-45 vs 5962-9162303MYA |
SMJ34020AHTM32 | Graphics System Processor 132-CFP -55 to 125 | Texas Instruments | KD82750DB-45 vs SMJ34020AHTM32 |
KD82750DB-28 | Graphics Processor, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | KD82750DB-45 vs KD82750DB-28 |
KD82750PB | Graphics Processor, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | KD82750DB-45 vs KD82750PB |