Filter Your Search
1 - 2 of 2 results
|
KD82750DB-45
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 45 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 375 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G132 | Not Qualified | e0 | 95 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEL CORP | QFP | BQFP, | 132 | compliant | 3A001.A.3 | 8542.31.00.01 | ||||||
|
KD82750DB-45
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 45 MHz | YES | 5 V | GRAPHICS PROCESSOR | 32 | 5.5 V | 4.5 V | OTHER | S-PQFP-G132 | COMMERCIAL | e0 | NOT SPECIFIED | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS INC | QFP | BQFP, | 132 | unknown |