KD82750DB-45
vs
SMJ34020AHTM32
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
BQFP,
|
QFF, QFL132,.95SQ,25
|
Pin Count |
132
|
132
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A001.A.3
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Clock Frequency-Max |
45 MHz
|
32 MHz
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PQFP-G132
|
S-CQFP-F132
|
JESD-609 Code |
e0
|
|
Length |
24.13 mm
|
24.065 mm
|
Maximum Num of Bits per Pixel |
32
|
32
|
Number of Terminals |
132
|
132
|
Operating Temperature-Max |
95 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BQFP
|
QFF
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
3.3 mm
|
Supply Current-Max |
375 mA
|
265 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.13 mm
|
24.065 mm
|
uPs/uCs/Peripheral ICs Type |
GRAPHICS PROCESSOR
|
GRAPHICS PROCESSOR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Package Equivalence Code |
|
QFL132,.95SQ,25
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Screening Level |
|
38535Q/M;38534H;883B
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare KD82750DB-45 with alternatives
Compare SMJ34020AHTM32 with alternatives