Part Details for KD82750PB by Intel Corporation
Overview of KD82750PB by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Part Details for KD82750PB
KD82750PB CAD Models
KD82750PB Part Data Attributes
|
KD82750PB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KD82750PB
Intel Corporation
Graphics Processor, CMOS, PQFP132, PLASTIC, QFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Maximum Num of Bits per Pixel | 32 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
Alternate Parts for KD82750PB
This table gives cross-reference parts and alternative options found for KD82750PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD82750PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9162304MYA | Graphics System Processor 132-CFP -55 to 125 | Texas Instruments | KD82750PB vs 5962-9162304MYA |
5962-9162303MYA | Graphics System Processor 132-CFP -55 to 125 | Texas Instruments | KD82750PB vs 5962-9162303MYA |
SM34020AHTM32 | GRAPHICS PROCESSOR, CQFP132, CERAMIC, QFP-132 | Texas Instruments | KD82750PB vs SM34020AHTM32 |
5962-9162303MYX | GRAPHICS PROCESSOR, CQFP132, CERAMIC, QFP-132 | Texas Instruments | KD82750PB vs 5962-9162303MYX |
SM34020AHTM40 | GRAPHICS PROCESSOR, CQFP132, CERAMIC, QFP-132 | Texas Instruments | KD82750PB vs SM34020AHTM40 |