Part Details for KA3027D2TF by Fairchild Semiconductor Corporation
Overview of KA3027D2TF by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for KA3027D2TF
KA3027D2TF CAD Models
KA3027D2TF Part Data Attributes:
|
KA3027D2TF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA3027D2TF
Fairchild Semiconductor Corporation
CD Motor Driver, PDSO28, 0.300 INCH, HEAT SINK, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | HSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 13.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |
Alternate Parts for KA3027D2TF
This table gives cross-reference parts and alternative options found for KA3027D2TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA3027D2TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6299FP-DXT2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | KA3027D2TF vs BA6299FP-DXT2 |
LA6548D | CD Motor Driver, 4 Channel, PDIP30, 0.400 INCH, DIP-30 | SANYO Electric Co Ltd | KA3027D2TF vs LA6548D |
ML501R-6CS | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28, SOIC-28 | RF Micro Devices Inc | KA3027D2TF vs ML501R-6CS |
BA6790FPT1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | KA3027D2TF vs BA6790FPT1 |
XR-501R-6D | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28, SOP-28 | Exar Corporation | KA3027D2TF vs XR-501R-6D |
BA6394FP-DXT1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | KA3027D2TF vs BA6394FP-DXT1 |
FAN8024DTF | CD Motor Driver, PDSO30, 0.375 INCH, SSOPH-28 | Fairchild Semiconductor Corporation | KA3027D2TF vs FAN8024DTF |
BA6394FP-DX | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | KA3027D2TF vs BA6394FP-DX |
VM785615SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28 | VTC Inc | KA3027D2TF vs VM785615SS |
SSI32R511R-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | KA3027D2TF vs SSI32R511R-6CL |