Part Details for BA6299FP-DXT2 by ROHM Semiconductor
Overview of BA6299FP-DXT2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BA6299FP-DXT2
BA6299FP-DXT2 CAD Models
BA6299FP-DXT2 Part Data Attributes
|
BA6299FP-DXT2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6299FP-DXT2
ROHM Semiconductor
CD Motor Driver, PDSO28, HSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for BA6299FP-DXT2
This table gives cross-reference parts and alternative options found for BA6299FP-DXT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6299FP-DXT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32R511RM-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BA6299FP-DXT2 vs SSI32R511RM-6CL |
KA9258CDTF | CD Motor Driver, 4 Channel, PDSO30, HEAT SINK, SSOP-30/28 | Fairchild Semiconductor Corporation | BA6299FP-DXT2 vs KA9258CDTF |
BA6295AFP | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6299FP-DXT2 vs BA6295AFP |
BA6796FPE1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | BA6299FP-DXT2 vs BA6796FPE1 |
BA6398FP-DXT1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6299FP-DXT2 vs BA6398FP-DXT1 |
KA9259EDTF | CD Motor Driver, PDSO28, SSOPH-28 | Fairchild Semiconductor Corporation | BA6299FP-DXT2 vs KA9259EDTF |
SSI32R511M-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BA6299FP-DXT2 vs SSI32R511M-6CL |
LA6525M | CD Motor Driver, PDSO30, 0.375 INCH, MFP-30 | SANYO Electric Co Ltd | BA6299FP-DXT2 vs LA6525M |
BA6392FP-DX | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6299FP-DXT2 vs BA6392FP-DX |
VM312N615SS | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | VTC Inc | BA6299FP-DXT2 vs VM312N615SS |