Part Details for ML501R-6CS by RF Micro Devices Inc
Overview of ML501R-6CS by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ML501R-6CS
ML501R-6CS CAD Models
ML501R-6CS Part Data Attributes
|
ML501R-6CS
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML501R-6CS
RF Micro Devices Inc
Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ML501R-6CS
This table gives cross-reference parts and alternative options found for ML501R-6CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML501R-6CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32R511M-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | ML501R-6CS vs SSI32R511M-6CL |
LA6564H | CD Motor Driver, 4 Channel, PDSO30, 0.375 INCH, HSOP-28/30 | SANYO Electric Co Ltd | ML501R-6CS vs LA6564H |
LA6525M | CD Motor Driver, PDSO30, 0.375 INCH, MFP-30 | SANYO Electric Co Ltd | ML501R-6CS vs LA6525M |
VM764R630SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28 | VTC Inc | ML501R-6CS vs VM764R630SS |
BA6398FP-T1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | ML501R-6CS vs BA6398FP-T1 |
KA3022D3 | CD Motor Driver, PDSO28, 0.375 INCH, SSOP-28 | Fairchild Semiconductor Corporation | ML501R-6CS vs KA3022D3 |
LA6541ND | CD Motor Driver, 4 Channel, PDIP30, 0.400 INCH, DIP-30 | SANYO Electric Co Ltd | ML501R-6CS vs LA6541ND |
SSI32R522R-6L | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | ML501R-6CS vs SSI32R522R-6L |
VM350N830SS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO28 | VTC Inc | ML501R-6CS vs VM350N830SS |
LA6548NH | CD Motor Driver, 4 Channel, PDSO28, 0.375 INCH, HSOP-28 | SANYO Semiconductor Co Ltd | ML501R-6CS vs LA6548NH |