Part Details for VM785615SS by VTC Inc
Overview of VM785615SS by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for VM785615SS
VM785615SS CAD Models
VM785615SS Part Data Attributes
|
VM785615SS
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM785615SS
VTC Inc
Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VM785615SS
This table gives cross-reference parts and alternative options found for VM785615SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM785615SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32R511M-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | VM785615SS vs SSI32R511M-6CL |
LA6564H | CD Motor Driver, 4 Channel, PDSO30, 0.375 INCH, HSOP-28/30 | SANYO Electric Co Ltd | VM785615SS vs LA6564H |
LA6525M | CD Motor Driver, PDSO30, 0.375 INCH, MFP-30 | SANYO Electric Co Ltd | VM785615SS vs LA6525M |
VM764R630SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28 | VTC Inc | VM785615SS vs VM764R630SS |
BA6398FP-T1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | VM785615SS vs BA6398FP-T1 |
KA3022D3 | CD Motor Driver, PDSO28, 0.375 INCH, SSOP-28 | Fairchild Semiconductor Corporation | VM785615SS vs KA3022D3 |
LA6541ND | CD Motor Driver, 4 Channel, PDIP30, 0.400 INCH, DIP-30 | SANYO Electric Co Ltd | VM785615SS vs LA6541ND |
SSI32R522R-6L | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | VM785615SS vs SSI32R522R-6L |
VM350N830SS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO28 | VTC Inc | VM785615SS vs VM350N830SS |
LA6548NH | CD Motor Driver, 4 Channel, PDSO28, 0.375 INCH, HSOP-28 | SANYO Semiconductor Co Ltd | VM785615SS vs LA6548NH |