Part Details for BA6394FP-DXT1 by ROHM Semiconductor
Overview of BA6394FP-DXT1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA6394FP-DXT1
BA6394FP-DXT1 CAD Models
BA6394FP-DXT1 Part Data Attributes
|
BA6394FP-DXT1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6394FP-DXT1
ROHM Semiconductor
CD Motor Driver, PDSO28, HSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for BA6394FP-DXT1
This table gives cross-reference parts and alternative options found for BA6394FP-DXT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6394FP-DXT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32R511M-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BA6394FP-DXT1 vs SSI32R511M-6CL |
LA6564H | CD Motor Driver, 4 Channel, PDSO30, 0.375 INCH, HSOP-28/30 | SANYO Electric Co Ltd | BA6394FP-DXT1 vs LA6564H |
LA6525M | CD Motor Driver, PDSO30, 0.375 INCH, MFP-30 | SANYO Electric Co Ltd | BA6394FP-DXT1 vs LA6525M |
VM764R630SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28 | VTC Inc | BA6394FP-DXT1 vs VM764R630SS |
BA6398FP-T1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6394FP-DXT1 vs BA6398FP-T1 |
KA3022D3 | CD Motor Driver, PDSO28, 0.375 INCH, SSOP-28 | Fairchild Semiconductor Corporation | BA6394FP-DXT1 vs KA3022D3 |
LA6541ND | CD Motor Driver, 4 Channel, PDIP30, 0.400 INCH, DIP-30 | SANYO Electric Co Ltd | BA6394FP-DXT1 vs LA6541ND |
SSI32R522R-6L | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BA6394FP-DXT1 vs SSI32R522R-6L |
VM350N830SS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO28 | VTC Inc | BA6394FP-DXT1 vs VM350N830SS |
LA6548NH | CD Motor Driver, 4 Channel, PDSO28, 0.375 INCH, HSOP-28 | SANYO Semiconductor Co Ltd | BA6394FP-DXT1 vs LA6548NH |