There are no models available for this part yet.
Overview of K3020PG by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for K3020PG by Vishay Semiconductors
Part Data Attributes for K3020PG by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TELEFUNKEN
|
Package Description
|
PLASTIC, DIP-6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Vishay
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Alternate Parts for K3020PG
This table gives cross-reference parts and alternative options found for K3020PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3020PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP3021(LF2) | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | Toshiba America Electronic Components | K3020PG vs TLP3021(LF2) |
H11J5 | Triac Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | K3020PG vs H11J5 |
MOC3020 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | K3020PG vs MOC3020 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | K3020PG vs MOC3021 |
K3010PG | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | K3020PG vs K3010PG |
H11J4 | Triac Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | K3020PG vs H11J4 |
MOC3021V | Triac Output Optocoupler, 1-Element, 7500V Isolation | Fairchild Semiconductor Corporation | K3020PG vs MOC3021V |
MOC3021.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | K3020PG vs MOC3021.300 |
TIL3020 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | K3020PG vs TIL3020 |
MCP3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | K3020PG vs MCP3021 |