K3020PG vs MOC3021V feature comparison

K3020PG Vishay Semiconductors

Buy Now Datasheet

MOC3021V Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Base Number Matches 1 3
Rohs Code No
Additional Feature INTERFACING MICROPROCESSOR, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 15 mA
Isolation Voltage-Max 7500 V
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Off-state Voltage-Min 400 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare K3020PG with alternatives

Compare MOC3021V with alternatives