-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1372-5-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4877 In Stock |
|
$0.1679 / $0.6200 | Buy Now |
DISTI #
MOC3020
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP - Rail/Tube (Alt: MOC3020) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.1688 / $0.1913 | Buy Now |
DISTI #
859-MOC3020
|
Mouser Electronics | Triac & SCR Output Optocouplers Optocoupler TRIAC RoHS: Compliant | 6805 |
|
$0.1670 / $0.5800 | Buy Now |
|
Future Electronics | MOC302x Series 1 Channel 400 V 5000 Vrms Through Hole Triac Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6720Tube |
|
$0.1670 / $0.1990 | Buy Now |
DISTI #
77894726
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP Min Qty: 353 Package Multiple: 1 | Americas - 7950 |
|
$0.1944 / $0.2219 | Buy Now |
|
Bristol Electronics | 195 |
|
RFQ | ||
DISTI #
MOC3020
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP - Rail/Tube (Alt: MOC3020) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.1688 / $0.1913 | Buy Now |
DISTI #
MOC3020-LIT
|
TME | Optotriac, 5kV, Uout: 400V, without zero voltage crossing driver Min Qty: 2 | 7960 |
|
$0.1500 / $0.4000 | Buy Now |
|
Chip1Cloud | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP | 2650 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | 17345 |
|
$0.0712 / $0.1411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3020
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3020
Lite-On Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.03 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for MOC3020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3021 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3020 vs MOC3021 |