There are no models available for this part yet.
Overview of MOC3021V by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for MOC3021V by Fairchild Semiconductor Corporation
Part Data Attributes for MOC3021V by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
INTERFACING MICROPROCESSOR, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Input Trigger Current-Nom
|
15 mA
|
Isolation Voltage-Max
|
7500 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
400 V
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for MOC3021V
This table gives cross-reference parts and alternative options found for MOC3021V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3021V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3021 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3021V vs MOC3021 |
MOC3021 | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC3021V vs MOC3021 |
K3020P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | MOC3021V vs K3020P |
MCP3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3021V vs MCP3021 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3021V vs MOC3021 |
MOC3021 | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | Intersil Corporation | MOC3021V vs MOC3021 |
MOC3021.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | MOC3021V vs MOC3021.300 |
H11J4 | Triac Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | MOC3021V vs H11J4 |
TIL3020 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3021V vs TIL3020 |
H11J2 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER | Intersil Corporation | MOC3021V vs H11J2 |