K3020PG vs MCP3021 feature comparison

K3020PG Vishay Semiconductors

Buy Now Datasheet

MCP3021 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Rohs Code No
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 8 mA
Isolation Voltage-Max 5300 V
JESD-609 Code e0
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Peak Off-state Voltage-Min 400 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare K3020PG with alternatives

Compare MCP3021 with alternatives