Part Details for IR3846MTRPBF by Infineon Technologies AG
Overview of IR3846MTRPBF by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Communication and Networking
Price & Stock for IR3846MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X9530
|
Newark | Switching Regulator, Buck, Adjustable, 1.5Mhz, Pqfn, Dc/Dc Converter Type:Module, Input Voltage Min:1.5V, Input Voltage Max:21V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Pqfn, No. Of Pins:26Pins, Output Current:35A Rohs Compliant: Yes |Infineon IR3846MTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 140 |
|
$3.6736 / $8.9600 | Buy Now |
|
Bristol Electronics | 1468 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 35A, 1500KHZ SWITCHING FREQ-MAX | 28 |
|
$4.9800 / $7.4700 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 35A, 1500KHZ SWITCHING FREQ-MAX | 112 |
|
$5.2000 / $12.0000 | Buy Now |
|
Ameya Holding Limited | IR3846 Series 21 V 35 A 1500 kHz Buck SMT Switching Regulator - PQFN-26 | 68990 |
|
RFQ | |
DISTI #
SMC-IR3846MTRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19360 |
|
RFQ | |
DISTI #
SMC-IR3846MTRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2136 Container: Tape & Reel | 73623 |
|
RFQ | |
|
Win Source Electronics | DCDC Converter | 38500 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for IR3846MTRPBF
IR3846MTRPBF CAD Models
IR3846MTRPBF Part Data Attributes:
|
IR3846MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3846MTRPBF
Infineon Technologies AG
Switching Regulator, Voltage-mode, 35A, 1500kHz Switching Freq-Max, QFN-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 18.06, ALOS OPERATES WITH 1.5 V TO 21 V SUPPLY | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 6.8 V | |
JESD-30 Code | R-XXSS-N26 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC26(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for IR3846MTRPBF
This table gives cross-reference parts and alternative options found for IR3846MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3846MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3846MTR1PBF | Switching Regulator | International Rectifier | IR3846MTRPBF vs IR3846MTR1PBF |