Part Details for IR3846MTR1PBF by International Rectifier
Overview of IR3846MTR1PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Communication and Networking
Part Details for IR3846MTR1PBF
IR3846MTR1PBF CAD Models
IR3846MTR1PBF Part Data Attributes
|
IR3846MTR1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3846MTR1PBF
International Rectifier
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |
Alternate Parts for IR3846MTR1PBF
This table gives cross-reference parts and alternative options found for IR3846MTR1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3846MTR1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS548D22RVFR | 1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with differential remote sense 40-LQFN-CLIP -40 to 125 | Texas Instruments | IR3846MTR1PBF vs TPS548D22RVFR |
TPS548D21RVFT | 1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with AVSO and differential remote sense 40-LQFN-CLIP -40 to 125 | Texas Instruments | IR3846MTR1PBF vs TPS548D21RVFT |
TPS548D21RVFR | 1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with AVSO and differential remote sense 40-LQFN-CLIP -40 to 125 | Texas Instruments | IR3846MTR1PBF vs TPS548D21RVFR |
TPS549D22RVFT | 1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with differential remote sense and PMBus 40-LQFN-CLIP -40 to 125 | Texas Instruments | IR3846MTR1PBF vs TPS549D22RVFT |
TPS549D22RVFR | 1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with differential remote sense and PMBus 40-LQFN-CLIP -40 to 125 | Texas Instruments | IR3846MTR1PBF vs TPS549D22RVFR |
IR3888MTRPBF | Switching Regulator, | Infineon Technologies AG | IR3846MTR1PBF vs IR3888MTRPBF |
TPS548D22RVFT | 1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with differential remote sense 40-LQFN-CLIP -40 to 125 | Texas Instruments | IR3846MTR1PBF vs TPS548D22RVFT |
IR3846MTRPBF | Switching Regulator, Voltage-mode, 35A, 1500kHz Switching Freq-Max, QFN-26 | Infineon Technologies AG | IR3846MTR1PBF vs IR3846MTRPBF |