Filter Your Search
1 - 2 of 2 results
|
IR3846MTRPBF
Infineon Technologies AG
|
$4.5476 | Yes | Obsolete | 6.8 V | 7.5 V | 4.5 V | 35 A | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 18.06... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXSS-N26 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 26 | UNSPECIFIED | QCCN | LCC26(UNSPEC) | RECTANGULAR | SPECIAL SHAPE | YES | Matte Tin (Sn) | NO LEAD | UNSPECIFIED | 5 mm | 7 mm | 1 mm | INFINEON TECHNOLOGIES AG | QFN-26 | unknown | EAR99 | 8542.39.00.01 | Infineon | ||
|
IR3846MTRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 6.8 V | 7.5 V | 4.5 V | 35 A | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 18.06... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXSS-N26 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 26 | UNSPECIFIED | QCCN | LCC26(UNSPEC) | RECTANGULAR | SPECIAL SHAPE | YES | NO LEAD | UNSPECIFIED | 5 mm | 7 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | 5 X 7 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-26 | compliant | EAR99 | 8542.39.00.01 |