IR3846MTRPBF
vs
IR3846MTR1PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
QFN-26
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Infineon
|
|
Additional Feature |
OUTPUT VOLTAGE RANGE FROM 0.8 V TO 18.06, ALOS OPERATES WITH 1.5 V TO 21 V SUPPLY
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
7.5 V
|
|
Input Voltage-Min |
4.5 V
|
|
Input Voltage-Nom |
6.8 V
|
|
JESD-30 Code |
R-XXSS-N26
|
|
JESD-609 Code |
e3
|
|
Length |
7 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
26
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
35 A
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
QCCN
|
|
Package Equivalence Code |
LCC26(UNSPEC)
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SPECIAL SHAPE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
1500 kHz
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UNSPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
5 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IR3846MTRPBF with alternatives
Compare IR3846MTR1PBF with alternatives