Part Details for TPS548D21RVFR by Texas Instruments
Overview of TPS548D21RVFR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS548D21RVFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS548D21RVFR-ND
|
DigiKey | IC REG BUCK ADJ 40A 40LQFN Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8056 | Buy Now |
DISTI #
595-TPS548D21RVFR
|
Mouser Electronics | Switching Voltage Regulators 1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with AVSO and differential remote sense 40-LQFN-CLIP -40 to 125 RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
|
Ameya Holding Limited | 11898 |
|
RFQ |
Part Details for TPS548D21RVFR
TPS548D21RVFR CAD Models
TPS548D21RVFR Part Data Attributes
|
TPS548D21RVFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS548D21RVFR
Texas Instruments
1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with AVSO and differential remote sense 40-LQFN-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2016-08-22 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.52 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1050 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for TPS548D21RVFR
This table gives cross-reference parts and alternative options found for TPS548D21RVFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS548D21RVFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS548D21RVFT | 1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with AVSO and differential remote sense 40-LQFN-CLIP -40 to 125 | Texas Instruments | TPS548D21RVFR vs TPS548D21RVFT |
7010.1800.12 | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | TPS548D21RVFR vs 7010.1800.12 |