-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with AVSO and differential remote sense 40-LQFN-CLIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0557
|
Newark | Dc/Dc Conv, Sync Buck, 1.05Mhz, Lqfn-40, Topology:Synchronous Buck (Step Down), Input Voltage Min:1.5V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Lqfn, No. Of Pins:40Pins, Output Current:40A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS548D21RVFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$11.5500 / $13.8800 | Buy Now |
DISTI #
296-44799-1-ND
|
DigiKey | IC REG BUCK ADJ 40A 40LQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$6.4875 / $11.4400 | Buy Now |
DISTI #
595-TPS548D21RVFT
|
Mouser Electronics | Switching Voltage Regulators 1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with AVSO and differential remote sense 40-LQFN-CLIP -40 to 125 RoHS: Compliant | 2221 |
|
$6.0700 / $11.4300 | Buy Now |
|
Ameya Holding Limited | 2969 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS548D21RVFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS548D21RVFT
Texas Instruments
1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with AVSO and differential remote sense 40-LQFN-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-08-22 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.52 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1050 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS548D21RVFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS548D21RVFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.1800.12 | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | TPS548D21RVFT vs 7010.1800.12 |
TPS548D21RVFR | 1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with AVSO and differential remote sense 40-LQFN-CLIP -40 to 125 | Texas Instruments | TPS548D21RVFT vs TPS548D21RVFR |