Part Details for IPP220N25NFDAKSA1 by Infineon Technologies AG
Overview of IPP220N25NFDAKSA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP220N25NFDAKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9728
|
Newark | Mosfet, N-Ch, 250V, 61A, 175Deg C, 300W, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:61A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPP220N25NFDAKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1508 |
|
$4.2600 / $7.1700 | Buy Now |
DISTI #
448-IPP220N25NFDAKSA1-ND
|
DigiKey | MOSFET N-CH 250V 61A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
956 In Stock |
|
$3.6602 / $6.8900 | Buy Now |
DISTI #
IPP220N25NFDAKSA1
|
Avnet Americas | Trans MOSFET N-CH 250V 61A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP220N25NFDAKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.3422 / $4.0584 | Buy Now |
DISTI #
12AC9728
|
Avnet Americas | Trans MOSFET N-CH 250V 61A 3-Pin TO-220 Tube - Bulk (Alt: 12AC9728) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 220 Partner Stock |
|
$5.1200 / $7.1700 | Buy Now |
DISTI #
726-IPP220N25NFDAKS1
|
Mouser Electronics | MOSFET N-Ch 250V 61A TO220-3 RoHS: Compliant | 2395 |
|
$3.6600 / $6.8900 | Buy Now |
DISTI #
E02:0323_07812488
|
Arrow Electronics | Trans MOSFET N-CH 250V 61A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2347 | Europe - 495 |
|
$3.3230 / $5.3804 | Buy Now |
DISTI #
V36:1790_06377486
|
Arrow Electronics | Trans MOSFET N-CH 250V 61A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2341 | Americas - 150 |
|
$3.6420 / $6.7660 | Buy Now |
|
Future Electronics | N-Channel 250 V 61 A 300 W SMT OptiMOSTMFD Power-Transistor - PG-TO220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 500Tube |
|
$2.1700 / $2.3500 | Buy Now |
|
Future Electronics | N-Channel 250 V 61 A 300 W SMT OptiMOSTMFD Power-Transistor - PG-TO220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.2800 / $3.5700 | Buy Now |
DISTI #
IPP220N25NFDAKSA1
|
Avnet Americas | Trans MOSFET N-CH 250V 61A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP220N25NFDAKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.3422 / $4.0584 | Buy Now |
Part Details for IPP220N25NFDAKSA1
IPP220N25NFDAKSA1 CAD Models
IPP220N25NFDAKSA1 Part Data Attributes:
|
IPP220N25NFDAKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP220N25NFDAKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 61A I(D), 250V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 610 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 61 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 244 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPP220N25NFDAKSA1
This table gives cross-reference parts and alternative options found for IPP220N25NFDAKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP220N25NFDAKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP220N25NFD | Power Field-Effect Transistor, 61A I(D), 250V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP220N25NFDAKSA1 vs IPP220N25NFD |
IPP200N25N3G | Power Field-Effect Transistor, 64A I(D), 250V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP220N25NFDAKSA1 vs IPP200N25N3G |