Part Details for INA114AUE4 by Texas Instruments
Overview of INA114AUE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA114AUE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-INA114AUE4
|
Mouser Electronics | Instrumentation Amplifiers Precision Instrumentation Amp RoHS: Compliant | 0 |
|
$8.3300 / $11.2800 | Order Now |
DISTI #
3116798
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.3632 / $13.1828 | Buy Now |
DISTI #
3116798
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.9132 / $9.6059 | Buy Now |
Part Details for INA114AUE4
INA114AUE4 CAD Models
INA114AUE4 Part Data Attributes:
|
INA114AUE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA114AUE4
Texas Instruments
1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.5 mm |
Alternate Parts for INA114AUE4
This table gives cross-reference parts and alternative options found for INA114AUE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA114AUE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA114BU | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC | Texas Instruments | INA114AUE4 vs INA114BU |
AMP02FSZ | High Accuracy 8-Pin Instrumentation Amplifier | Analog Devices Inc | INA114AUE4 vs AMP02FSZ |
AMP02FSZ-REEL | INSTRUMENTATION AMPLIFIER, 350uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | INA114AUE4 vs AMP02FSZ-REEL |
INA114AU/1K | Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO16, ROHS COMPLIANT, SOIC-16 | Burr-Brown Corp | INA114AUE4 vs INA114AU/1K |
INA114AUG4 | Precision Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA114AUE4 vs INA114AUG4 |
INA111AUE4 | High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA114AUE4 vs INA111AUE4 |
INA114BU-TR | INSTRUMENTATION AMPLIFIER, 150uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16 | Texas Instruments | INA114AUE4 vs INA114BU-TR |
INA111BU | High Speed FET-Input Instrumentation Amplifier 16-SOIC | Texas Instruments | INA114AUE4 vs INA111BU |
INA114AU-TR | INSTRUMENTATION AMPLIFIER, 625uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16 | Texas Instruments | INA114AUE4 vs INA114AU-TR |