-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6728
|
Newark | Instrument Amp, 800Khz, -40 To 85Deg C, No. Of Channels:1Channels, Input Offset Voltage:125Μv, Gain Bandwidth Product:800Khz, Supply Voltage Range:± 2.6V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Cmrr:118Db Rohs Compliant: Yes |Analog Devices AD622ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$6.5900 / $9.7700 | Buy Now |
DISTI #
AD622ARZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4302 In Stock |
|
$5.3313 / $9.4000 | Buy Now |
DISTI #
584-AD622ARZ
|
Mouser Electronics | Instrumentation Amplifiers SOIC LOW COST INSTRUMENTATION AMPLIFIER RoHS: Compliant | 7206 |
|
$5.2500 / $9.3900 | Buy Now |
|
Analog Devices Inc | SOIC LOW COST INSTRUMENTATION Min Qty: 1 Package Multiple: 98 | 959 |
|
$3.6200 / $9.4000 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | Manufacturer Supplied Status Information | 41 |
|
$7.3972 / $11.9955 | Buy Now |
DISTI #
AD622ARZ
|
TME | IC: operational amplifier, 800kHz, Ch: 1, SO8, ±2.6÷18VDC Min Qty: 1 | 304 |
|
$5.4000 / $7.5600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP INSTR 1MHZ 8SOIC | 45469 |
|
$4.3340 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD622ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD622ARZ
Analog Devices Inc
Low Cost Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 66 dB | |
Input Offset Current-Max (IIO) | 0.0025 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD622ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD622ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD622AR-REEL | IC INSTRUMENTATION AMPLIFIER, 125 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | AD622ARZ vs AD622AR-REEL |
AD622AR | Low Cost Instrumentation Amplifier | Analog Devices Inc | AD622ARZ vs AD622AR |
AD622ARZ-RL | Low Cost Instrumentation Amplifier | Analog Devices Inc | AD622ARZ vs AD622ARZ-RL |