-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Single and Dual Supply R/R Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6744
|
Newark | Instrumentation Amp, 80Khz, 96Db, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:25Μv, Gain Bandwidth Product:80Khz, Supply Voltage Range:2.2V To 36V, ± 1.1V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:96Db Rohs Compliant: Yes |Analog Devices AD627BRZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1323 |
|
$8.5700 / $13.5300 | Buy Now |
DISTI #
505-AD627BRZ-R7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6738 In Stock |
|
$8.2479 / $13.0200 | Buy Now |
DISTI #
584-AD627BRZ-R7
|
Mouser Electronics | Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp RoHS: Compliant | 1740 |
|
$7.8700 / $13.0100 | Buy Now |
|
Analog Devices Inc | SOIC uPower Low Cost Instrumen Min Qty: 1 Package Multiple: 1000 | 1348 |
|
$8.2479 / $13.0200 | Buy Now |
|
LCSC | 2nA 25uV 80kHz Single SOIC-8 Instrumentation OpAmps ROHS | 198 |
|
$6.8371 / $10.4176 | Buy Now |
|
Win Source Electronics | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R / IC OPAMP INSTR 80KHZ RRO 8SOIC | 15000 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD627BRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD627BRZ-R7
Analog Devices Inc
Micropower, Single and Dual Supply R/R Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 0.08 MHz | |
Common-mode Reject Ratio-Min | 83 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 190 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD627BRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD627BRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD627BRZ | Micropower, Single and Dual Supply R/R Instrumentation Amplifier | Analog Devices Inc | AD627BRZ-R7 vs AD627BRZ |
AD627BRZ-REEL7 | INSTRUMENTATION AMPLIFIER, 190uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD627BRZ-R7 vs AD627BRZ-REEL7 |
AD627BR-REEL | INSTRUMENTATION AMPLIFIER, 190uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD627BRZ-R7 vs AD627BR-REEL |
AD627BRZ-RL | Micropower, Single and Dual Supply R/R Instrumentation Amplifier | Analog Devices Inc | AD627BRZ-R7 vs AD627BRZ-RL |
AD627BR-REEL7 | INSTRUMENTATION AMPLIFIER, 190uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD627BRZ-R7 vs AD627BR-REEL7 |
AD627BR | INSTRUMENTATION AMPLIFIER, 190uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD627BRZ-R7 vs AD627BR |