Part Details for INA114AU/1K by Burr-Brown Corp
Overview of INA114AU/1K by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for INA114AU/1K
INA114AU/1K CAD Models
INA114AU/1K Part Data Attributes:
|
INA114AU/1K
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA114AU/1K
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO16, ROHS COMPLIANT, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Reach Compliance Code | unknown | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.5 mm |
Alternate Parts for INA114AU/1K
This table gives cross-reference parts and alternative options found for INA114AU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA114AU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA114AUG4 | Precision Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA114AU/1K vs INA114AUG4 |
INA111BU | High Speed FET-Input Instrumentation Amplifier 16-SOIC | Texas Instruments | INA114AU/1K vs INA111BU |
AMP02FSZ-RL | High Accuracy 8-Pin Instrumentation Amplifier | Analog Devices Inc | INA114AU/1K vs AMP02FSZ-RL |
INA114BU-TR | INSTRUMENTATION AMPLIFIER, 150uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16 | Texas Instruments | INA114AU/1K vs INA114BU-TR |
INA114AU/1K | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 | Texas Instruments | INA114AU/1K vs INA114AU/1K |
AMP02FS-REEL | High Accuracy 8-Pin Instrumentation Amplifier | Analog Devices Inc | INA114AU/1K vs AMP02FS-REEL |
INA111AUE4 | High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA114AU/1K vs INA111AUE4 |
INA114AU-TR | INSTRUMENTATION AMPLIFIER, 625uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16 | Texas Instruments | INA114AU/1K vs INA114AU-TR |
AMP02FS | INSTRUMENTATION AMPLIFIER, 350uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | INA114AU/1K vs AMP02FS |