INA114AUE4
vs
INA114AU/1K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Lifetime Buy
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
BURR-BROWN CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP16,.25
|
ROHS COMPLIANT, SOIC-16
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
INSTRUMENTATION AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.005 µA
|
0.005 µA
|
Bandwidth (3dB)-Nom |
1 MHz
|
1 MHz
|
Bias Current-Max (IIB) @25C |
0.002 µA
|
|
Common-mode Reject Ratio-Min |
115 dB
|
75 dB
|
Input Offset Current-Max (IIO) |
0.005 µA
|
0.005 µA
|
Input Offset Voltage-Max |
50 µV
|
125 µV
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
10.3 mm
|
10.3 mm
|
Moisture Sensitivity Level |
3
|
3
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Non-linearity-Max |
0.02%
|
0.02%
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Slew Rate-Nom |
0.6 V/us
|
0.6 V/us
|
Supply Current-Max |
3 mA
|
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Gain-Max |
10000
|
10000
|
Voltage Gain-Min |
1
|
1
|
Voltage Gain-Nom |
10
|
10
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare INA114AUE4 with alternatives
Compare INA114AU/1K with alternatives