-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2606
|
Newark | Instrument Amp, 130Db, 1.3Mhz, Soic, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:125Μv, Slew Rate:4V/Μs, Bandwidth:1.3Mhz, Supply Voltage Range:± 2.25V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA129UA/2K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.0000 / $10.1800 | Buy Now |
DISTI #
296-26058-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2827 In Stock |
|
$4.3500 / $7.9600 | Buy Now |
DISTI #
595-INA129UA/2K5
|
Mouser Electronics | Instrumentation Amplifiers Precision Low Power Instrumentation Amp RoHS: Compliant | 1291 |
|
$4.3500 / $7.9400 | Buy Now |
DISTI #
INA129UA/2K5
|
TME | IC: instrumentation amplifier, 1.3MHz, Ch: 1, SO8, 4.5÷36VDC Min Qty: 1 | 248 |
|
$5.6500 / $8.9900 | Buy Now |
|
Ameya Holding Limited | Precision, Low Power Instrumentation AMP | 73157 |
|
RFQ | |
|
LCSC | 20nA 25uV 1.3MHz Single SOIC-8 Instrumentation OpAmps ROHS | 1884 |
|
$2.8626 / $3.4285 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 1.3MHZ 8SOIC | 10888 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA129UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA129UA/2K5
Texas Instruments
Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 1.3 MHz | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 0.75 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA129UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA129UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA122UA/2K5 | Single Supply, MicroPower Instrumentation Amplifier 8-SOIC | Texas Instruments | INA129UA/2K5 vs INA122UA/2K5 |
INA114AUG4 | Precision Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA129UA/2K5 vs INA114AUG4 |
AMP02FSZ | High Accuracy 8-Pin Instrumentation Amplifier | Analog Devices Inc | INA129UA/2K5 vs AMP02FSZ |
AD627BRZ-RL | Micropower, Single and Dual Supply R/R Instrumentation Amplifier | Analog Devices Inc | INA129UA/2K5 vs AD627BRZ-RL |
AD627ARZ | Micropower, Single and Dual Supply R/R Instrumentation Amplifier | Analog Devices Inc | INA129UA/2K5 vs AD627ARZ |
INA129U | Precision, Low Power Instrumentation Amplifiers 8-SOIC | Texas Instruments | INA129UA/2K5 vs INA129U |
AD622ARZ-R7 | Low Cost Instrumentation Amplifier | Analog Devices Inc | INA129UA/2K5 vs AD622ARZ-R7 |
INA111AU/1K | High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA129UA/2K5 vs INA111AU/1K |
AD627ARZ-R7 | Micropower, Single and Dual Supply R/R Instrumentation Amplifier | Analog Devices Inc | INA129UA/2K5 vs AD627ARZ-R7 |
INA111AU | High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA129UA/2K5 vs INA111AU |