Part Details for IDT54FCT138ATLB by Teledyne e2v
Overview of IDT54FCT138ATLB by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Price & Stock for IDT54FCT138ATLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDT54FCT138ATLB
|
Avnet Americas | DECODER, 3-TO-8-LINE, TTL-COMPATIBLE INP - Rail/Tube (Alt: IDT54FCT138ATLB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for IDT54FCT138ATLB
IDT54FCT138ATLB CAD Models
IDT54FCT138ATLB Part Data Attributes
|
IDT54FCT138ATLB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT138ATLB
Teledyne e2v
Decoder/Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.032 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 7.8 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for IDT54FCT138ATLB
This table gives cross-reference parts and alternative options found for IDT54FCT138ATLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT138ATLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9223302M2A | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, CERAMIC, LLCC-20 | Teledyne e2v | IDT54FCT138ATLB vs 5962-9223302M2A |
74FCT138LC | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | IDT54FCT138ATLB vs 74FCT138LC |
5962-9223306M2X | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | IDT54FCT138ATLB vs 5962-9223306M2X |
P54FCT138ATLB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | IDT54FCT138ATLB vs P54FCT138ATLB |
5962-9223306M2A | 1-of-8 Decoder 20-LCCC -55 to 125 | Texas Instruments | IDT54FCT138ATLB vs 5962-9223306M2A |
CY54FCT138TLMB | 1-of-8 Decoder 20-LCCC -55 to 125 | Texas Instruments | IDT54FCT138ATLB vs CY54FCT138TLMB |
54FCT138LM | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | IDT54FCT138ATLB vs 54FCT138LM |
QS54FCT138CTLB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | IDT54FCT138ATLB vs QS54FCT138CTLB |
5962-9223302M2A | LCC-20, Tube | Integrated Device Technology Inc | IDT54FCT138ATLB vs 5962-9223302M2A |
IDT74FCT138CL | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT138ATLB vs IDT74FCT138CL |